Direct

P6SMB540CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB540CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB540CA/TR13 |
Description | TVS DIODE 459VWM 740VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥15.70233 | ¥47,107 |
| 6,000 | ¥14.39467 | ¥86,368 |
| 9,000 | ¥13.72289 | ¥123,506 |
| 15,000 | ¥12.96393 | ¥194,459 |
| 21,000 | ¥12.51210 | ¥262,754 |
| 30,000 | ¥12.07167 | ¥362,150 |
| 75,000 | ¥11.83033 | ¥887,275 |
| Unit Price without JCT: | ¥15.70233 |
|---|---|
| Unit Price with JCT: | ¥17.27256 |


