725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB530A/TR13

DigiKey Part Number
13-P6SMB530A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB530A/TR13CT-ND - Cut Tape (CT)
13-P6SMB530A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB530A/TR13
Description
TVS DIODE 450VWM 725VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
725V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥86.00000¥86
10¥52.70000¥527
100¥33.37000¥3,337
500¥25.00000¥12,500
1,000¥22.29500¥22,295
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥15.75233¥47,257
6,000¥14.27533¥85,652
9,000¥13.52233¥121,701
15,000¥12.67607¥190,141
21,000¥12.17476¥255,670
30,000¥11.68740¥350,622
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000