
SMBJ60A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ60A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ60A-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ60A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-AT/TR7 |
Description | TVS DIODE 60VWM 96.8VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥45.40000 | ¥454 |
| 100 | ¥28.57000 | ¥2,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥19.71000 | ¥9,855 |
| 1,000 | ¥17.53100 | ¥17,531 |
| 1,500 | ¥16.41800 | ¥24,627 |
| 2,500 | ¥15.16760 | ¥37,919 |
| 3,500 | ¥14.42543 | ¥50,489 |
| 5,000 | ¥13.70360 | ¥68,518 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |


