
P6SMB180A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB180A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB180A/TR13CT-ND - Cut Tape (CT) 13-P6SMB180A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A/TR13 |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥38.20000 | ¥382 |
| 100 | ¥23.96000 | ¥2,396 |
| 500 | ¥17.75800 | ¥8,879 |
| 1,000 | ¥15.75300 | ¥15,753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.91167 | ¥35,735 |
| 6,000 | ¥10.74217 | ¥64,453 |
| 9,000 | ¥10.14600 | ¥91,314 |
| 15,000 | ¥9.47560 | ¥142,134 |
| 21,000 | ¥9.07833 | ¥190,645 |
| 30,000 | ¥8.69217 | ¥260,765 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

