
P6KE480A-AT/B | |
---|---|
DigiKey Part Number | 13-P6KE480A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE480A-AT/B |
Description | TVS DIODE 408VWM 658VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥28.34500 | ¥56,690 |
4,000 | ¥26.11900 | ¥104,476 |
6,000 | ¥24.97733 | ¥149,864 |
10,000 | ¥23.68780 | ¥236,878 |
14,000 | ¥22.92107 | ¥320,895 |
20,000 | ¥22.86200 | ¥457,240 |
Unit Price without JCT: | ¥28.34500 |
---|---|
Unit Price with JCT: | ¥31.17950 |