
P4SMA27A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA27A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA27A/TR13CT-ND - Cut Tape (CT) 13-P4SMA27A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27A/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.60000 | ¥366 |
| 100 | ¥22.88000 | ¥2,288 |
| 500 | ¥16.94000 | ¥8,470 |
| 1,000 | ¥15.01700 | ¥15,017 |
| 2,000 | ¥13.39200 | ¥26,784 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.72260 | ¥48,613 |
| 10,000 | ¥8.79500 | ¥87,950 |
| 15,000 | ¥8.32227 | ¥124,834 |
| 25,000 | ¥7.79064 | ¥194,766 |
| 35,000 | ¥7.47574 | ¥261,651 |
| 50,000 | ¥7.16968 | ¥358,484 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

