
P4SMA200A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA200A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA200A/TR13CT-ND - Cut Tape (CT) 13-P4SMA200A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A/TR13 |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥36.50000 | ¥365 |
| 100 | ¥22.84000 | ¥2,284 |
| 500 | ¥16.90800 | ¥8,454 |
| 1,000 | ¥14.98800 | ¥14,988 |
| 2,000 | ¥13.36650 | ¥26,733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.70400 | ¥48,520 |
| 10,000 | ¥8.77830 | ¥87,783 |
| 15,000 | ¥8.30633 | ¥124,595 |
| 25,000 | ¥7.77580 | ¥194,395 |
| 35,000 | ¥7.46149 | ¥261,152 |
| 50,000 | ¥7.15600 | ¥357,800 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

