P4SMA150CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ¥15.00800
Datasheet
207V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA150CA-AT/TR13

DigiKey Part Number
13-P4SMA150CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA150CA-AT/TR13
Description
TVS DIODE 128VWM 207VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
207V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥12.01820¥60,091
10,000¥11.03640¥110,364
15,000¥10.53253¥157,988
25,000¥9.96308¥249,077
35,000¥9.62434¥336,852
50,000¥9.29406¥464,703
125,000¥9.27108¥1,158,885
Manufacturers Standard Package
Unit Price without JCT:¥12.01820
Unit Price with JCT:¥13.22002