Parametric Equivalent

NSP500JB-11R | |
|---|---|
DigiKey Part Number | NSP500JB-11R-ND |
Manufacturer | |
Manufacturer Product Number | NSP500JB-11R |
Description | RES 11 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | NSP500JB-11R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥27.19056 | ¥48,943 |
| Unit Price without JCT: | ¥27.19056 |
|---|---|
| Unit Price with JCT: | ¥29.90962 |


