300 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN7WSJR-91-0R3

DigiKey Part Number
NKN7WSJR-73-0R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NKN7WSJR-91-0R3
Description
RES 0.3 OHM 5% 7W AXIAL
Customer Reference
Detailed Description
300 mOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN7WSJR-91-0R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Inductive, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥49.35200¥12,338
Manufacturers Standard Package
Unit Price without JCT:¥49.35200
Unit Price with JCT:¥54.28720