Similar

NKN5WSJR-73-1R4 | |
|---|---|
DigiKey Part Number | NKN5WSJR-73-1R4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-1R4 |
Description | RES 1.4 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-1R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥20.77320 | ¥103,866 |
| Unit Price without JCT: | ¥20.77320 |
|---|---|
| Unit Price with JCT: | ¥22.85052 |


