Similar

NKN5WSJR-73-0R3 | |
|---|---|
DigiKey Part Number | NKN5WSJR-73-0R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-0R3 |
Description | RES 0.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-0R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN500JT-91-0R3 | YAGEO | 0 | 13-NKN500JT-91-0R3TB-ND | ¥30.38400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥35.18540 | ¥175,927 |
| Unit Price without JCT: | ¥35.18540 |
|---|---|
| Unit Price with JCT: | ¥38.70394 |


