
NKN500JB-91-0R91 | |
|---|---|
DigiKey Part Number | 13-NKN500JB-91-0R91-ND |
Manufacturer | |
Manufacturer Product Number | NKN500JB-91-0R91 |
Description | RES 0.91 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Safety Wirewound |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥38.45000 | ¥19,225 |
| Unit Price without JCT: | ¥38.45000 |
|---|---|
| Unit Price with JCT: | ¥42.29500 |

