
MMF204FRE23R2 | |
|---|---|
DigiKey Part Number | 13-MMF204FRE23R2TR-ND - Tape & Reel (TR) 13-MMF204FRE23R2CT-ND - Cut Tape (CT) 13-MMF204FRE23R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE23R2 |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE23R2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥15.50000 | ¥155 |
| 25 | ¥12.96000 | ¥324 |
| 50 | ¥11.40000 | ¥570 |
| 100 | ¥10.07000 | ¥1,007 |
| 250 | ¥8.61600 | ¥2,154 |
| 500 | ¥7.70200 | ¥3,851 |
| 1,000 | ¥6.92300 | ¥6,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.80600 | ¥17,418 |
| 6,000 | ¥5.30433 | ¥31,826 |
| 9,000 | ¥5.04689 | ¥45,422 |
| 15,000 | ¥4.75533 | ¥71,330 |
| 21,000 | ¥4.58157 | ¥96,213 |
| 30,000 | ¥4.41190 | ¥132,357 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

