
MMF204FRE120R | |
|---|---|
DigiKey Part Number | 13-MMF204FRE120RTR-ND - Tape & Reel (TR) 13-MMF204FRE120RCT-ND - Cut Tape (CT) 13-MMF204FRE120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE120R |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.40000 | ¥104 |
| 25 | ¥8.76000 | ¥219 |
| 50 | ¥7.70000 | ¥385 |
| 100 | ¥6.78000 | ¥678 |
| 250 | ¥5.78000 | ¥1,445 |
| 500 | ¥5.14800 | ¥2,574 |
| 1,000 | ¥4.61300 | ¥4,613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥3.92267 | ¥11,768 |
| 6,000 | ¥3.56983 | ¥21,419 |
| 9,000 | ¥3.38856 | ¥30,497 |
| 15,000 | ¥3.18333 | ¥47,750 |
| 21,000 | ¥3.06105 | ¥64,282 |
| 30,000 | ¥2.94163 | ¥88,249 |
| 36,000 | ¥2.88431 | ¥103,835 |
| 72,000 | ¥2.68758 | ¥193,506 |
| 75,000 | ¥2.67696 | ¥200,772 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

