
MMF1WSFRF10R | |
|---|---|
DigiKey Part Number | 13-MMF1WSFRF10RTR-ND - Tape & Reel (TR) 13-MMF1WSFRF10RCT-ND - Cut Tape (CT) 13-MMF1WSFRF10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF1WSFRF10R |
Description | RES SMD 10 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor MELF, 0309 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF1WSFRF10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0309 | |
Supplier Device Package | ||
Size / Dimension | 0.126" Dia x 0.335" L (3.20mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥61.20000 | ¥612 |
| 25 | ¥52.00000 | ¥1,300 |
| 50 | ¥46.24000 | ¥2,312 |
| 100 | ¥41.33000 | ¥4,133 |
| 250 | ¥35.94800 | ¥8,987 |
| 500 | ¥32.57000 | ¥16,285 |
| 1,000 | ¥29.70400 | ¥29,704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥26.56360 | ¥66,409 |
| 5,000 | ¥24.59860 | ¥122,993 |
| 7,500 | ¥23.58960 | ¥176,922 |
| 12,500 | ¥22.44800 | ¥280,600 |
| 17,500 | ¥21.76794 | ¥380,939 |
| 25,000 | ¥21.10340 | ¥527,585 |
| 30,000 | ¥20.78463 | ¥623,539 |
| 60,000 | ¥20.48477 | ¥1,229,086 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

