Similar

MHP-50ATA52-12K | |
|---|---|
DigiKey Part Number | MHP-50ATA52-12K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MHP-50ATA52-12K |
Description | RES 12K OHM 0.05% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 12 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MHP-50ATA52-12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.083" Dia x 0.358" L (2.10mm x 9.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


