
MFR1WSFBE52-10K | |
|---|---|
DigiKey Part Number | 13-MFR1WSFBE52-10K-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WSFBE52-10K |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR1WSFBE52-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥11.30000 | ¥113 |
| 25 | ¥9.44000 | ¥236 |
| 50 | ¥8.28000 | ¥414 |
| 100 | ¥7.31000 | ¥731 |
| 250 | ¥6.22800 | ¥1,557 |
| 500 | ¥5.55400 | ¥2,777 |
| 1,000 | ¥4.98100 | ¥4,981 |
| 5,000 | ¥3.95460 | ¥19,773 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

