
MFR100FTE52-1M | |
|---|---|
DigiKey Part Number | 13-MFR100FTE52-1MCT-ND - Cut Tape (CT) 13-MFR100FTE52-1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR100FTE52-1M |
Description | RES 1M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥21.40000 | ¥214 |
| 25 | ¥18.08000 | ¥452 |
| 50 | ¥15.96000 | ¥798 |
| 100 | ¥14.14000 | ¥1,414 |
| 250 | ¥12.14000 | ¥3,035 |
| 500 | ¥10.88600 | ¥5,443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥9.62400 | ¥9,624 |
| 2,000 | ¥8.73450 | ¥17,469 |
| 3,000 | ¥8.27767 | ¥24,833 |
| 5,000 | ¥7.76060 | ¥38,803 |
| 7,000 | ¥7.45200 | ¥52,164 |
| 10,000 | ¥7.15060 | ¥71,506 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

