1 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTE52-1M

DigiKey Part Number
13-MFR100FTE52-1MCT-ND - Cut Tape (CT)
13-MFR100FTE52-1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTE52-1M
Description
RES 1M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥33.00000¥33
10¥21.40000¥214
25¥18.08000¥452
50¥15.96000¥798
100¥14.14000¥1,414
250¥12.14000¥3,035
500¥10.88600¥5,443
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥9.62400¥9,624
2,000¥8.73450¥17,469
3,000¥8.27767¥24,833
5,000¥7.76060¥38,803
7,000¥7.45200¥52,164
10,000¥7.15060¥71,506
Manufacturers Standard Package
Unit Price without JCT:¥33.00000
Unit Price with JCT:¥36.30000