MFR100FRF73-215R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥6.06333
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥6.06333
Datasheet
MFR-25FBF52-215R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FRF73-215R

DigiKey Part Number
MFR100FRF73-215R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR100FRF73-215R
Description
RES 215 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
215 Ohms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR100FRF73-215R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥6.06333¥36,380
Unit Price without JCT:¥6.06333
Unit Price with JCT:¥6.66966