27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-27K

DigiKey Part Number
13-MFR-25FTF52-27KCT-ND - Cut Tape (CT)
13-MFR-25FTF52-27KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-27K
Description
RES 27K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.30000¥63
25¥5.32000¥133
50¥4.62000¥231
100¥4.05000¥405
250¥3.44400¥861
500¥3.05400¥1,527
1,000¥2.72200¥2,722
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥2.09020¥10,451
10,000¥1.90050¥19,005
15,000¥1.80300¥27,045
25,000¥1.69276¥42,319
35,000¥1.62706¥56,947
50,000¥1.56280¥78,140
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000