
MFR-25FTE52-511K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-511KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-511KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-511K |
Description | RES 511K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 25 | ¥5.32000 | ¥133 |
| 50 | ¥4.62000 | ¥231 |
| 100 | ¥4.05000 | ¥405 |
| 250 | ¥3.44400 | ¥861 |
| 500 | ¥3.05400 | ¥1,527 |
| 1,000 | ¥2.72200 | ¥2,722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.09020 | ¥10,451 |
| 10,000 | ¥1.90050 | ¥19,005 |
| 15,000 | ¥1.80300 | ¥27,045 |
| 25,000 | ¥1.69276 | ¥42,319 |
| 35,000 | ¥1.62706 | ¥56,947 |
| 50,000 | ¥1.56280 | ¥78,140 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

