62k-Ohm-Axial-1%-MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-62K

DigiKey Part Number
13-MFR-25FRF52-62KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-62KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-62K
Description
RES 62K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥6.20000¥62
25¥5.20000¥130
50¥4.54000¥227
100¥3.99000¥399
250¥3.38400¥846
500¥3.00600¥1,503
1,000¥2.68000¥2,680
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.10140¥10,507
10,000¥1.91170¥19,117
15,000¥1.81420¥27,213
25,000¥1.70384¥42,596
35,000¥1.63811¥57,334
50,000¥1.57388¥78,694
60,000¥1.54303¥92,582
120,000¥1.43723¥172,468
125,000¥1.43151¥178,939
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000