523 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-523K

DigiKey Part Number
13-MFR-25FRF52-523KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-523KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-523K
Description
RES 523K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
523 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-523K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,758
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.60000¥66
25¥5.52000¥138
50¥4.86000¥243
100¥4.25000¥425
250¥3.60800¥902
500¥3.20400¥1,602
1,000¥2.85700¥2,857
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.19560¥10,978
10,000¥1.99740¥19,974
15,000¥1.89553¥28,433
25,000¥1.78024¥44,506
35,000¥1.71157¥59,905
50,000¥1.64444¥82,222
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000