
MFR-25FRF52-374K | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-374KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-374KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-374K |
Description | RES 374K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-374K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.20000 | ¥62 |
25 | ¥5.20000 | ¥130 |
50 | ¥4.54000 | ¥227 |
100 | ¥3.99000 | ¥399 |
250 | ¥3.38400 | ¥846 |
500 | ¥3.00600 | ¥1,503 |
1,000 | ¥2.68000 | ¥2,680 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥2.10140 | ¥10,507 |
10,000 | ¥1.91170 | ¥19,117 |
15,000 | ¥1.81420 | ¥27,213 |
25,000 | ¥1.70384 | ¥42,596 |
35,000 | ¥1.63811 | ¥57,334 |
50,000 | ¥1.57388 | ¥78,694 |
60,000 | ¥1.54303 | ¥92,582 |
120,000 | ¥1.43723 | ¥172,468 |
125,000 | ¥1.43151 | ¥178,939 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |