
MFR-25FRF52-1K13 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-1K13TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-1K13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-1K13 |
Description | RES 1.13K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-1K13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.86000 | ¥243 |
| 100 | ¥4.25000 | ¥425 |
| 250 | ¥3.60800 | ¥902 |
| 500 | ¥3.20400 | ¥1,602 |
| 1,000 | ¥2.85700 | ¥2,857 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.19560 | ¥10,978 |
| 10,000 | ¥1.99740 | ¥19,974 |
| 15,000 | ¥1.89553 | ¥28,433 |
| 25,000 | ¥1.78024 | ¥44,506 |
| 35,000 | ¥1.71157 | ¥59,905 |
| 50,000 | ¥1.64444 | ¥82,222 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

