MFR-25FBF52-1K69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-1K69

DigiKey Part Number
1.69KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-1K69
Description
RES 1.69K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-1K69 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥6.20000¥62
25¥5.20000¥130
50¥4.54000¥227
100¥3.99000¥399
250¥3.38400¥846
500¥3.00600¥1,503
1,000¥2.68000¥2,680
5,000¥2.10140¥10,507
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000