
MFR-25FBF52-102R | |
|---|---|
DigiKey Part Number | 102XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-102R |
Description | RES 102 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-102R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.50000 | ¥65 |
| 25 | ¥5.44000 | ¥136 |
| 50 | ¥4.76000 | ¥238 |
| 100 | ¥4.17000 | ¥417 |
| 250 | ¥3.53600 | ¥884 |
| 500 | ¥3.14000 | ¥1,570 |
| 1,000 | ¥2.80000 | ¥2,800 |
| 5,000 | ¥2.19560 | ¥10,978 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


