75 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-75R

DigiKey Part Number
13-MFR-12FTF52-75RCT-ND - Cut Tape (CT)
13-MFR-12FTF52-75RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-75R
Description
RES 75 OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,031
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.80000¥58
25¥4.80000¥120
50¥4.18000¥209
100¥3.67000¥367
250¥3.11200¥778
500¥2.75600¥1,378
1,000¥2.45500¥2,455
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥1.87980¥9,399
10,000¥1.70770¥17,077
15,000¥1.61907¥24,286
25,000¥1.51880¥37,970
35,000¥1.45906¥51,067
50,000¥1.40064¥70,032
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000