
MFR-12FTF52-5K1 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-5K1CT-ND - Cut Tape (CT) 13-MFR-12FTF52-5K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-5K1 |
Description | RES 5.1K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-5K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.80000 | ¥58 |
| 25 | ¥4.80000 | ¥120 |
| 50 | ¥4.18000 | ¥209 |
| 100 | ¥3.67000 | ¥367 |
| 250 | ¥3.11200 | ¥778 |
| 500 | ¥2.75600 | ¥1,378 |
| 1,000 | ¥2.45500 | ¥2,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.87980 | ¥9,399 |
| 10,000 | ¥1.70770 | ¥17,077 |
| 15,000 | ¥1.61907 | ¥24,286 |
| 25,000 | ¥1.51880 | ¥37,970 |
| 35,000 | ¥1.45906 | ¥51,067 |
| 50,000 | ¥1.40064 | ¥70,032 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

