
MFP1WSBRE52-759R | |
---|---|
DigiKey Part Number | MFP1WSBRE52-759R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFP1WSBRE52-759R |
Description | RES 759 OHM 0.1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 759 Ohms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥31.61200 | ¥158,060 |
Unit Price without JCT: | ¥31.61200 |
---|---|
Unit Price with JCT: | ¥34.77320 |