
MFP-25BRD52-7K5 | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-7K5TR-ND - Tape & Reel (TR) 13-MFP-25BRD52-7K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-7K5 |
Description | RES 7.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-7K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| 10 | ¥65.10000 | ¥651 |
| 25 | ¥55.44000 | ¥1,386 |
| 50 | ¥49.30000 | ¥2,465 |
| 100 | ¥44.07000 | ¥4,407 |
| 250 | ¥38.35600 | ¥9,589 |
| 500 | ¥34.77200 | ¥17,386 |
| 1,000 | ¥31.72500 | ¥31,725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.78340 | ¥128,917 |
| 10,000 | ¥24.04460 | ¥240,446 |
| 15,000 | ¥23.15173 | ¥347,276 |
| 25,000 | ¥22.14192 | ¥553,548 |
| 35,000 | ¥21.57820 | ¥755,237 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

