75 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-75K

DigiKey Part Number
13-MFP-25BRD52-75KTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-75KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-75K
Description
RES 75K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-75K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,502
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥65.10000¥651
25¥55.44000¥1,386
50¥49.30000¥2,465
100¥44.07000¥4,407
250¥38.35600¥9,589
500¥34.77200¥17,386
1,000¥31.72500¥31,725
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥25.78340¥128,917
10,000¥24.04460¥240,446
15,000¥23.15173¥347,276
25,000¥22.14192¥553,548
35,000¥21.57820¥755,237
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000