4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-4K99

DigiKey Part Number
13-MF0207FTE52-4K99CT-ND - Cut Tape (CT)
13-MF0207FTE52-4K99TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-4K99
Description
RES 4.99K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.60000¥86
25¥7.16000¥179
50¥6.32000¥316
100¥5.55000¥555
250¥4.72800¥1,182
500¥4.20200¥2,101
1,000¥3.75700¥3,757
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥2.90500¥14,525
10,000¥2.65020¥26,502
15,000¥2.51913¥37,787
25,000¥2.37108¥59,277
35,000¥2.28271¥79,895
50,000¥2.19648¥109,824
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000