39k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-39K

DigiKey Part Number
13-MF0207FTE52-39KCT-ND - Cut Tape (CT)
13-MF0207FTE52-39KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-39K
Description
RES 39K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 7,216
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥8.10000¥81
25¥6.76000¥169
50¥5.92000¥296
100¥5.22000¥522
250¥4.43600¥1,109
500¥3.94400¥1,972
1,000¥3.52500¥3,525
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥2.78020¥13,901
10,000¥2.53640¥25,364
15,000¥2.41107¥36,166
25,000¥2.26932¥56,733
35,000¥2.18477¥76,467
50,000¥2.10222¥105,111
60,000¥2.06262¥123,757
120,000¥1.92663¥231,196
125,000¥1.91930¥239,912
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000