
MF0207FTE52-4K99 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-4K99CT-ND - Cut Tape (CT) 13-MF0207FTE52-4K99TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4K99 |
Description | RES 4.99K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 25 | ¥7.16000 | ¥179 |
| 50 | ¥6.32000 | ¥316 |
| 100 | ¥5.55000 | ¥555 |
| 250 | ¥4.72800 | ¥1,182 |
| 500 | ¥4.20200 | ¥2,101 |
| 1,000 | ¥3.75700 | ¥3,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.90500 | ¥14,525 |
| 10,000 | ¥2.65020 | ¥26,502 |
| 15,000 | ¥2.51913 | ¥37,787 |
| 25,000 | ¥2.37108 | ¥59,277 |
| 35,000 | ¥2.28271 | ¥79,895 |
| 50,000 | ¥2.19648 | ¥109,824 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

