
KNP100JR-73-3R3 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-3R3TR-ND - Tape & Reel (TR) 13-KNP100JR-73-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-3R3 |
Description | RES 3.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥29.20000 | ¥292 |
| 25 | ¥24.68000 | ¥617 |
| 50 | ¥21.78000 | ¥1,089 |
| 100 | ¥19.34000 | ¥1,934 |
| 250 | ¥16.67200 | ¥4,168 |
| 500 | ¥14.99600 | ¥7,498 |
| 1,000 | ¥13.56900 | ¥13,569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥12.35750 | ¥24,715 |
| 4,000 | ¥11.32775 | ¥45,311 |
| 6,000 | ¥10.79850 | ¥64,791 |
| 10,000 | ¥10.19980 | ¥101,998 |
| 14,000 | ¥9.84293 | ¥137,801 |
| 20,000 | ¥9.49435 | ¥189,887 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

