Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

HHV-50JR-52-560K | |
|---|---|
DigiKey Part Number | HHV-50JR-52-560K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-50JR-52-560K |
Description | RES 560K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JR-52-560K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV-50FR-52-560K | YAGEO | 9,919 | 13-HHV-50FR-52-560KCT-ND | ¥53.00000 | Upgrade |
| CMF60560K00BHEB | Vishay Dale | 0 | CMF60560K00BHEB-ND | ¥109.59400 | Upgrade |
| CMF60560K00FHEA | Vishay Dale | 0 | CMF60560K00FHEA-ND | ¥47.62760 | Upgrade |
| CMF60560K00FKEA | Vishay Dale | 0 | CMF60560K00FKEA-ND | ¥41.32960 | Upgrade |
| CMF60560K00FKEB | Vishay Dale | 0 | CMF60560K00FKEB-ND | ¥45.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.08760 | ¥40,438 |
| Unit Price without JCT: | ¥8.08760 |
|---|---|
| Unit Price with JCT: | ¥8.89636 |



