Similar

FRM-50JR-52-120R | |
|---|---|
DigiKey Part Number | FRM-50JR-52-120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM-50JR-52-120R |
Description | RES 120 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM-50JR-52-120R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF12JT120R | Stackpole Electronics Inc | 0 | RSMF12JT120R-ND | ¥3.34740 | Similar |


