
FMP300FRF73-2R | |
---|---|
DigiKey Part Number | 13-FMP300FRF73-2RTR-ND - Tape & Reel (TR) 13-FMP300FRF73-2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-2R |
Description | RES 2 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥59.00000 | ¥59 |
10 | ¥38.00000 | ¥380 |
25 | ¥32.12000 | ¥803 |
50 | ¥28.44000 | ¥1,422 |
100 | ¥25.34000 | ¥2,534 |
250 | ¥21.91200 | ¥5,478 |
500 | ¥19.76800 | ¥9,884 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥17.94600 | ¥17,946 |
2,000 | ¥16.39600 | ¥32,792 |
3,000 | ¥15.60000 | ¥46,800 |
5,000 | ¥14.69940 | ¥73,497 |
7,000 | ¥14.16243 | ¥99,137 |
10,000 | ¥13.63810 | ¥136,381 |
12,000 | ¥13.38642 | ¥160,637 |
24,000 | ¥12.52279 | ¥300,547 |
25,000 | ¥12.47624 | ¥311,906 |
Unit Price without JCT: | ¥59.00000 |
---|---|
Unit Price with JCT: | ¥64.90000 |