
FCR-50JR-52-220K | |
|---|---|
DigiKey Part Number | FCR-50JR-52-220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCR-50JR-52-220K |
Description | RES 220K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.25060 | ¥16,253 |
| Unit Price without JCT: | ¥3.25060 |
|---|---|
| Unit Price with JCT: | ¥3.57566 |

