
FCR-25JT-52-1R1 | |
|---|---|
DigiKey Part Number | FCR-25JT-52-1R1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FCR-25JT-52-1R1 |
Description | RES 1.1 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR-25JT-52-1R1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.22020 | ¥11,101 |
| Unit Price without JCT: | ¥2.22020 |
|---|---|
| Unit Price with JCT: | ¥2.44222 |

