SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C43W

DigiKey Part Number
13-BZT52C43WTR-ND - Tape & Reel (TR)
13-BZT52C43WCT-ND - Cut Tape (CT)
13-BZT52C43WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C43W
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±6.98% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.98%
Power - Max
500 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 33 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥22.30000¥223
100¥13.84000¥1,384
500¥10.65600¥5,328
1,000¥10.33900¥10,339
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.11167¥24,335
6,000¥7.23700¥43,422
9,000¥6.46144¥58,153
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000