
CS1206JKNPODBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPODBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPODBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPODBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPODBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥78.90000 | ¥789 |
| 50 | ¥60.36000 | ¥3,018 |
| 100 | ¥54.66000 | ¥5,466 |
| 500 | ¥45.00600 | ¥22,503 |
| 1,000 | ¥42.02500 | ¥42,025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.51600 | ¥109,548 |
| 6,000 | ¥34.79933 | ¥208,796 |
| 9,000 | ¥33.93933 | ¥305,454 |
| 15,000 | ¥32.98587 | ¥494,788 |
| 21,000 | ¥32.42876 | ¥681,004 |
| 30,000 | ¥31.89257 | ¥956,777 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

