
CS1206JKNPOCBN150 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN150TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN150CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN150 |
Description | CAP CER 15PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥15.30000 | ¥153 |
| 50 | ¥10.74000 | ¥537 |
| 100 | ¥9.37000 | ¥937 |
| 500 | ¥7.06000 | ¥3,530 |
| 1,000 | ¥6.34400 | ¥6,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.20567 | ¥15,617 |
| 6,000 | ¥4.79633 | ¥28,778 |
| 9,000 | ¥4.59156 | ¥41,324 |
| 15,000 | ¥4.36480 | ¥65,472 |
| 21,000 | ¥4.23233 | ¥88,879 |
| 30,000 | ¥4.10487 | ¥123,146 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

