


CS0805KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R7BB105TR-ND - Tape & Reel (TR) 13-CS0805KKX7R7BB105CT-ND - Cut Tape (CT) 13-CS0805KKX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥24.90000 | ¥249 |
| 50 | ¥17.92000 | ¥896 |
| 100 | ¥15.79000 | ¥1,579 |
| 500 | ¥12.20400 | ¥6,102 |
| 1,000 | ¥11.10100 | ¥11,101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.27767 | ¥27,833 |
| 6,000 | ¥8.64467 | ¥51,868 |
| 9,000 | ¥8.32778 | ¥74,950 |
| 15,000 | ¥7.97667 | ¥119,650 |
| 21,000 | ¥7.77157 | ¥163,203 |
| 30,000 | ¥7.57420 | ¥227,226 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

