


CQ0402BRNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R6CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQ0402ARNPO9BN1R6 | YAGEO | 18,240 | 13-CQ0402ARNPO9BN1R6CT-ND | ¥38.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.60000 | ¥96 |
| 50 | ¥6.58000 | ¥329 |
| 100 | ¥5.68000 | ¥568 |
| 500 | ¥4.17400 | ¥2,087 |
| 1,000 | ¥3.70800 | ¥3,708 |
| 2,500 | ¥3.21800 | ¥8,045 |
| 5,000 | ¥2.92360 | ¥14,618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.55380 | ¥25,538 |
| 20,000 | ¥2.36430 | ¥47,286 |
| 30,000 | ¥2.26943 | ¥68,083 |
| 50,000 | ¥2.16430 | ¥108,215 |
| 70,000 | ¥2.10289 | ¥147,202 |
| 100,000 | ¥2.04382 | ¥204,382 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

