

CQ0402ARNPO9BN3R6 | |
---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN3R6TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN3R6CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN3R6 |
Description | CAP CER 3.6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN3R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥13.80000 | ¥138 |
50 | ¥9.76000 | ¥488 |
100 | ¥8.49000 | ¥849 |
500 | ¥6.21000 | ¥3,105 |
1,000 | ¥5.25800 | ¥5,258 |
2,500 | ¥5.06440 | ¥12,661 |
5,000 | ¥4.65400 | ¥23,270 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥3.89760 | ¥38,976 |
20,000 | ¥3.69795 | ¥73,959 |
30,000 | ¥3.68103 | ¥110,431 |
50,000 | ¥3.66186 | ¥183,093 |
70,000 | ¥3.65033 | ¥255,523 |
100,000 | ¥3.56957 | ¥356,957 |
120,000 | ¥3.52858 | ¥423,430 |
240,000 | ¥3.39042 | ¥813,701 |
250,000 | ¥3.38440 | ¥846,100 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |