


CQ0201CRNPO8BN7R4 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN7R4TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN7R4CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN7R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN7R4 |
Description | CAP CER 7.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN7R4 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.60000 | ¥96 |
| 50 | ¥6.62000 | ¥331 |
| 100 | ¥5.70000 | ¥570 |
| 500 | ¥4.17800 | ¥2,089 |
| 1,000 | ¥3.71300 | ¥3,713 |
| 2,500 | ¥3.22120 | ¥8,053 |
| 5,000 | ¥2.92680 | ¥14,634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.44127 | ¥36,619 |
| 30,000 | ¥2.27210 | ¥68,163 |
| 45,000 | ¥2.18738 | ¥98,432 |
| 75,000 | ¥2.09349 | ¥157,012 |
| 105,000 | ¥2.03866 | ¥214,059 |
| 150,000 | ¥1.98589 | ¥297,884 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

